XYAEEJNANF-27.120000 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Taitien
In Stock: 0
Unit Price: kr.2.56660
Datasheet

Similar


Taitien
In Stock: 0
Unit Price: kr.2.56660
Datasheet

Similar


Taitien
In Stock: 0
Unit Price: kr.2.15046
Datasheet
27.12 MHz ±30ppm Crystal 8pF 80 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XYAEEJNANF-27.120000

DigiKey Part Number
1664-1466-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
XYAEEJNANF-27.120000
Description
CRYSTAL 27.1200MHZ 8PF SMD
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
27.12 MHz ±30ppm Crystal 8pF 80 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
XYAEEJNANF-27.120000 Models
Product Attributes
Filter Similar Products
Category
ESR (Equivalent Series Resistance)
80 Ohms
Mfr
Operating Mode
Fundamental
Series
Operating Temperature
-40°C ~ 105°C
Packaging
Tape & Reel (TR)
Ratings
AEC-Q200
Part Status
Active
Mounting Type
Surface Mount
Type
MHz Crystal
Package / Case
Frequency
27.12 MHz
Supplier Device Package
4-SMD (2.55x2.05)
Frequency Stability
±30ppm
Size / Dimension
0.100" L x 0.081" W (2.55mm x 2.05mm)
Frequency Tolerance
±30ppm
Height - Seated (Max)
0.024" (0.60mm)
Load Capacitance
8pF
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
X3AEEJNANF-27.120000Taitien01664-1384-2-NDkr.2.56660Similar
X3LEEJNANF-27.120000Taitien01664-1411-2-NDkr.2.56660Similar
XYLEEJNANF-27.120000Taitien01664-1508-2-NDkr.2.15046Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.2.15046kr.2,150.46
Manufacturers Standard Package
Unit Price without VAT:kr.2.15046
Unit Price with VAT:kr.2.68808