XYAEECNANF-50.000000 is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Taitien
In Stock: 0
Unit Price: kr.2.56660
Datasheet

Similar


Taitien
In Stock: 0
Unit Price: kr.2.15046
Datasheet

Similar


Taitien
In Stock: 0
Unit Price: kr.2.29102
Datasheet

Similar


Taitien
In Stock: 0
Unit Price: kr.2.29102
Datasheet

Parametric Equivalent


Taitien
In Stock: 0
Unit Price: kr.3.30000
Datasheet

Parametric Equivalent


Taitien
In Stock: 0
Unit Price: kr.2.15046
Datasheet

Similar


CTS-Frequency Controls
In Stock: 0
Unit Price: kr.2.15167
Datasheet

Similar


CTS-Frequency Controls
In Stock: 0
Unit Price: kr.0.00000
Datasheet

Similar


CTS-Frequency Controls
In Stock: 0
Unit Price: kr.2.15167
Datasheet

Similar


CTS-Frequency Controls
In Stock: 0
Unit Price: kr.0.00000
Datasheet

Similar


CTS-Frequency Controls
In Stock: 0
Unit Price: kr.2.15167
Datasheet

Similar


CTS-Frequency Controls
In Stock: 0
Unit Price: kr.0.00000
Datasheet

Similar


CTS-Frequency Controls
In Stock: 0
Unit Price: kr.3.24936
Datasheet

Similar


CTS-Frequency Controls
In Stock: 0
Unit Price: kr.0.00000
Datasheet
50 MHz ±30ppm Crystal 8pF 60 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XYAEECNANF-50.000000

DigiKey Part Number
1664-XYAEECNANF-50.000000TR-ND - Tape & Reel (TR)
1664-XYAEECNANF-50.000000CT-ND - Cut Tape (CT)
1664-XYAEECNANF-50.000000DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
XYAEECNANF-50.000000
Description
CRYSTAL 50.0000MHZ 8PF SMD
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
50 MHz ±30ppm Crystal 8pF 60 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
XYAEECNANF-50.000000 Models
Product Attributes
Filter Similar Products
Category
ESR (Equivalent Series Resistance)
60 Ohms
Mfr
Operating Mode
Fundamental
Series
Operating Temperature
-20°C ~ 70°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Ratings
AEC-Q200
Part Status
Active
Mounting Type
Surface Mount
Type
MHz Crystal
Package / Case
Frequency
50 MHz
Supplier Device Package
4-SMD (2.55x2.05)
Frequency Stability
±30ppm
Size / Dimension
0.100" L x 0.081" W (2.55mm x 2.05mm)
Frequency Tolerance
±30ppm
Height - Seated (Max)
0.024" (0.60mm)
Load Capacitance
8pF
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (18)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
X3LEECNANF-50.000000Taitien01664-1408-2-NDkr.2.56660Similar
XYLEECNANF-50.000000Taitien01664-1505-2-NDkr.2.15046Similar
XZAEECNANF-50.000000Taitien01664-1532-2-NDkr.2.29102Similar
XZLEECNANF-50.000000Taitien01664-1550-2-NDkr.2.29102Similar
XYAEEJNANF-50.000000Taitien01664-XYAEEJNANF-50.000000CT-NDkr.3.30000Parametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.3.30000kr.3.30
10kr.2.84700kr.28.47
25kr.2.69320kr.67.33
50kr.2.58160kr.129.08
100kr.2.47450kr.247.45
250kr.2.33996kr.584.99
500kr.2.24322kr.1,121.61
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.2.15046kr.2,150.46
2.000kr.2.06149kr.4,122.98
3.000kr.2.01120kr.6,033.60
5.000kr.1.94958kr.9,747.90
7.000kr.1.91003kr.13,370.21
10.000kr.1.86901kr.18,690.10
Manufacturers Standard Package
Unit Price without VAT:kr.3.30000
Unit Price with VAT:kr.4.12500