XXACCLNANF-48.000000
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XXHCCLNANF-25.000000

DigiKey Part Number
1664-XXHCCLNANF-25.000000TR-ND - Tape & Reel (TR)
1664-XXHCCLNANF-25.000000CT-ND - Cut Tape (CT)
1664-XXHCCLNANF-25.000000DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
XXHCCLNANF-25.000000
Description
CRYSTAL 25.0000MHZ 20PF SMD
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
25 MHz ±20ppm Crystal 20pF 60 Ohms 4-SMD, No Lead
cms-datasheet
 cms-datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
MHz Crystal
Frequency
25 MHz
Frequency Stability
±20ppm
Frequency Tolerance
±20ppm
Load Capacitance
20pF
ESR (Equivalent Series Resistance)
60 Ohms
Operating Mode
Fundamental
Operating Temperature
-40°C ~ 85°C
Ratings
AEC-Q200
Mounting Type
Surface Mount
Package / Case
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.035" (0.90mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5.768
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
Quantitycms-unit-priceExt Price
1kr.3.35000kr.3.35
10kr.2.89600kr.28.96
25kr.2.74000kr.68.50
50kr.2.62640kr.131.32
100kr.2.51740kr.251.74
250kr.2.38056kr.595.14
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
Quantitycms-unit-priceExt Price
500kr.2.07678kr.1,038.39
1.000kr.1.99092kr.1,990.92
1.500kr.1.94231kr.2,913.47
2.500kr.1.88276kr.4,706.90
3.500kr.1.84455kr.6,455.92
5.000kr.1.80492kr.9,024.60
6.000kr.1.78498kr.10,709.88
12.000kr.1.71122kr.20,534.64
12.500kr.1.70697kr.21,337.12
Manufacturers Standard Package
Unit Price without VAT:kr.3.35000
Unit Price with VAT:kr.4.18750