XXACCLNANF-48.000000
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XXGBPLNAOF-25.000000

DigiKey Part Number
1664-XXGBPLNAOF-25.000000TR-ND - Tape & Reel (TR)
1664-XXGBPLNAOF-25.000000CT-ND - Cut Tape (CT)
1664-XXGBPLNAOF-25.000000DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
XXGBPLNAOF-25.000000
Description
CRYSTAL 25.0000MHZ 18PF SMD
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
25 MHz ±10ppm Crystal 18pF 60 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
MHz Crystal
Frequency
25 MHz
Frequency Stability
±15ppm
Frequency Tolerance
±10ppm
Load Capacitance
18pF
ESR (Equivalent Series Resistance)
60 Ohms
Operating Mode
Fundamental
Operating Temperature
-40°C ~ 85°C
Ratings
AEC-Q200
Mounting Type
Surface Mount
Package / Case
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.035" (0.90mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 150
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.3.74000kr.3.74
10kr.3.23100kr.32.31
25kr.3.05720kr.76.43
50kr.2.93080kr.146.54
100kr.2.80960kr.280.96
250kr.2.65716kr.664.29
500kr.2.54710kr.1,273.55
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.2.44171kr.2,441.71
2.000kr.2.34074kr.4,681.48
3.000kr.2.28362kr.6,850.86
5.000kr.2.21368kr.11,068.40
7.000kr.2.16879kr.15,181.53
10.000kr.2.12222kr.21,222.20
12.000kr.2.09882kr.25,185.84
24.000kr.2.01219kr.48,292.56
25.000kr.2.00720kr.50,180.00
Manufacturers Standard Package
Unit Price without VAT:kr.3.74000
Unit Price with VAT:kr.4.67500