
XXDCCCNANF-12.000000 | |
|---|---|
DigiKey Part Number | 1664-XXDCCCNANF-12.000000TR-ND - Tape & Reel (TR) 1664-XXDCCCNANF-12.000000CT-ND - Cut Tape (CT) 1664-XXDCCCNANF-12.000000DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XXDCCCNANF-12.000000 |
Description | CRYSTAL 12.0000MHZ 12PF SMD |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 12 MHz ±20ppm Crystal 12pF 150 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Category | ESR (Equivalent Series Resistance) 150 Ohms |
Mfr | Operating Mode Fundamental |
Series | Operating Temperature -20°C ~ 70°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 12 MHz | Supplier Device Package 4-SMD (3.2x2.5) |
Frequency Stability ±20ppm | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Frequency Tolerance ±20ppm | Height - Seated (Max) 0.030" (0.75mm) |
Load Capacitance 12pF |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 7V-12.000MDDQ-T | TXC CORPORATION | 4.044 | 887-7V-12.000MDDQ-TCT-ND | kr.3.42000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.30000 | kr.3.30 |
| 10 | kr.2.84700 | kr.28.47 |
| 25 | kr.2.69320 | kr.67.33 |
| 50 | kr.2.58160 | kr.129.08 |
| 100 | kr.2.47450 | kr.247.45 |
| 250 | kr.2.33996 | kr.584.99 |
| 500 | kr.2.24322 | kr.1,121.61 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.2.15046 | kr.2,150.46 |
| 2.000 | kr.2.06149 | kr.4,122.98 |
| 3.000 | kr.2.01120 | kr.6,033.60 |
| 5.000 | kr.1.94958 | kr.9,747.90 |
| 7.000 | kr.1.91003 | kr.13,370.21 |
| 10.000 | kr.1.86901 | kr.18,690.10 |
| Unit Price without VAT: | kr.3.30000 |
|---|---|
| Unit Price with VAT: | kr.4.12500 |


