
XXDBPLNAOF-25.000000 | |
|---|---|
DigiKey Part Number | 1664-XXDBPLNAOF-25.000000TR-ND - Tape & Reel (TR) 1664-XXDBPLNAOF-25.000000CT-ND - Cut Tape (CT) 1664-XXDBPLNAOF-25.000000DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XXDBPLNAOF-25.000000 |
Description | CRYSTAL 25.0000MHZ 12PF SMD |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 25 MHz ±10ppm Crystal 12pF 60 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 25 MHz | |
Frequency Stability | ±15ppm | |
Frequency Tolerance | ±10ppm | |
Load Capacitance | 12pF | |
ESR (Equivalent Series Resistance) | 60 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | AEC-Q200 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.035" (0.90mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.74000 | kr.3.74 |
| 10 | kr.3.23100 | kr.32.31 |
| 25 | kr.3.05720 | kr.76.43 |
| 50 | kr.2.93080 | kr.146.54 |
| 100 | kr.2.80960 | kr.280.96 |
| 250 | kr.2.65716 | kr.664.29 |
| 500 | kr.2.54710 | kr.1,273.55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.2.44171 | kr.2,441.71 |
| 2.000 | kr.2.34074 | kr.4,681.48 |
| 3.000 | kr.2.28362 | kr.6,850.86 |
| 5.000 | kr.2.21368 | kr.11,068.40 |
| 7.000 | kr.2.16879 | kr.15,181.53 |
| 10.000 | kr.2.12222 | kr.21,222.20 |
| 12.000 | kr.2.09882 | kr.25,185.84 |
| 24.000 | kr.2.01219 | kr.48,292.56 |
| 25.000 | kr.2.00720 | kr.50,180.00 |
| Unit Price without VAT: | kr.3.74000 |
|---|---|
| Unit Price with VAT: | kr.4.67500 |

