
XXCBPLNANF-50.000000 | |
|---|---|
DigiKey Part Number | 1664-XXCBPLNANF-50.000000TR-ND - Tape & Reel (TR) 1664-XXCBPLNANF-50.000000CT-ND - Cut Tape (CT) 1664-XXCBPLNANF-50.000000DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XXCBPLNANF-50.000000 |
Description | CRYSTAL 50.0000MHZ 10PF SMD |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 50 MHz ±10ppm Crystal 10pF 40 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 50 MHz | |
Frequency Stability | ±15ppm | |
Frequency Tolerance | ±10ppm | |
Load Capacitance | 10pF | |
ESR (Equivalent Series Resistance) | 40 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | AEC-Q200 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.035" (0.90mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.74000 | kr.3.74 |
| 10 | kr.3.23100 | kr.32.31 |
| 25 | kr.3.05720 | kr.76.43 |
| 50 | kr.2.93080 | kr.146.54 |
| 100 | kr.2.80960 | kr.280.96 |
| 250 | kr.2.65716 | kr.664.29 |
| 500 | kr.2.54710 | kr.1,273.55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.2.18778 | kr.2,187.78 |
| 2.000 | kr.2.09725 | kr.4,194.50 |
| 3.000 | kr.2.04609 | kr.6,138.27 |
| 5.000 | kr.1.98340 | kr.9,917.00 |
| 7.000 | kr.1.94317 | kr.13,602.19 |
| 10.000 | kr.1.90143 | kr.19,014.30 |
| 12.000 | kr.1.88045 | kr.22,565.40 |
| 24.000 | kr.1.80282 | kr.43,267.68 |
| 25.000 | kr.1.79836 | kr.44,959.00 |
| Unit Price without VAT: | kr.3.74000 |
|---|---|
| Unit Price with VAT: | kr.4.67500 |

