
XXACCLNANF-48.000000 | |
|---|---|
DigiKey Part Number | 1664-XXACCLNANF-48.000000TR-ND - Tape & Reel (TR) 1664-XXACCLNANF-48.000000CT-ND - Cut Tape (CT) 1664-XXACCLNANF-48.000000DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XXACCLNANF-48.000000 |
Description | CRYSTAL 48.0000MHZ 8PF SMD |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 48 MHz ±20ppm Crystal 8pF 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 48 MHz | |
Frequency Stability | ±20ppm | |
Frequency Tolerance | ±20ppm | |
Load Capacitance | 8pF | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | AEC-Q200 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.030" (0.75mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.20000 | kr.3.20 |
| 10 | kr.2.81000 | kr.28.10 |
| 25 | kr.2.65480 | kr.66.37 |
| 50 | kr.2.54460 | kr.127.23 |
| 100 | kr.2.43970 | kr.243.97 |
| 250 | kr.2.30680 | kr.576.70 |
| 500 | kr.2.21146 | kr.1,105.73 |
| 1.000 | kr.2.11994 | kr.2,119.94 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.1.98268 | kr.5,948.04 |
| 6.000 | kr.1.90072 | kr.11,404.32 |
| 9.000 | kr.1.85437 | kr.16,689.33 |
| 15.000 | kr.1.79761 | kr.26,964.15 |
| 21.000 | kr.1.76119 | kr.36,984.99 |
| 30.000 | kr.1.72341 | kr.51,702.30 |
| 36.000 | kr.1.70442 | kr.61,359.12 |
| Unit Price without VAT: | kr.3.20000 |
|---|---|
| Unit Price with VAT: | kr.4.00000 |

