
XDLCZLNDMD-0.032768 | |
|---|---|
DigiKey Part Number | 1664-XDLCZLNDMD-0.032768TR-ND - Tape & Reel (TR) 1664-XDLCZLNDMD-0.032768CT-ND - Cut Tape (CT) 1664-XDLCZLNDMD-0.032768DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XDLCZLNDMD-0.032768 |
Description | CRYSTAL 32.768KHZ 6PF SMD |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 32.768 kHz ±20ppm Crystal 6pF 90 kOhms 2-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | kHz Crystal (Tuning Fork) | |
Frequency | 32.768 kHz | |
Frequency Stability | - | |
Frequency Tolerance | ±20ppm | |
Load Capacitance | 6pF | |
ESR (Equivalent Series Resistance) | 90 kOhms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.079" L x 0.047" W (2.00mm x 1.20mm) | |
Height - Seated (Max) | 0.024" (0.60mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.87000 | kr.3.87 |
| 10 | kr.3.36700 | kr.33.67 |
| 25 | kr.3.18360 | kr.79.59 |
| 50 | kr.3.05220 | kr.152.61 |
| 100 | kr.2.92570 | kr.292.57 |
| 250 | kr.2.76652 | kr.691.63 |
| 500 | kr.2.65212 | kr.1,326.06 |
| 1.000 | kr.2.54240 | kr.2,542.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.2.02111 | kr.6,063.33 |
| 6.000 | kr.1.93758 | kr.11,625.48 |
| 9.000 | kr.1.89034 | kr.17,013.06 |
| 15.000 | kr.1.83251 | kr.27,487.65 |
| 21.000 | kr.1.81406 | kr.38,095.26 |
| Unit Price without VAT: | kr.3.87000 |
|---|---|
| Unit Price with VAT: | kr.4.83750 |

