X3LEECNANF-32.000000 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Taitien
In Stock: 0
Unit Price: kr.2.56660
Datasheet

Parametric Equivalent


Taitien
In Stock: 0
Unit Price: kr.2.56660
Datasheet

Similar


CTS-Frequency Controls
In Stock: 0
Unit Price: kr.3.24936
Datasheet

Similar


CTS-Frequency Controls
In Stock: 0
Unit Price: kr.0.00000
Datasheet
32 MHz ±30ppm Crystal 6pF 150 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

X3LEECNANF-32.000000

DigiKey Part Number
1664-1404-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
X3LEECNANF-32.000000
Description
CRYSTAL 32.0000MHZ 6PF SMD
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
32 MHz ±30ppm Crystal 6pF 150 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Load Capacitance
6pF
Mfr
ESR (Equivalent Series Resistance)
150 Ohms
Series
Operating Mode
Fundamental
Packaging
Tape & Reel (TR)
Operating Temperature
-20°C ~ 70°C
Part Status
Active
Mounting Type
Surface Mount
Type
MHz Crystal
Package / Case
Frequency
32 MHz
Supplier Device Package
4-SMD (1.6x1.2)
Frequency Stability
±30ppm
Size / Dimension
0.063" L x 0.047" W (1.60mm x 1.20mm)
Frequency Tolerance
±30ppm
Height - Seated (Max)
0.018" (0.45mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
X3LEEJNANF-32.000000Taitien01664-1413-2-NDkr.2.56660Parametric Equivalent
X3LEELNANF-32.000000Taitien01664-1422-2-NDkr.2.56660Parametric Equivalent
416F32033CTRCTS-Frequency Controls0416F32033CTR-NDkr.3.24936Similar
416F32033CTTCTS-Frequency Controls0416F32033CTT-NDkr.0.00000Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.2.56660kr.7,699.80
Manufacturers Standard Package
Unit Price without VAT:kr.2.56660
Unit Price with VAT:kr.3.20825