X3ABBCNANF-26.000000
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

X3AEELNANF-50.000000

DigiKey Part Number
1664-X3AEELNANF-50.000000TR-ND - Tape & Reel (TR)
1664-X3AEELNANF-50.000000CT-ND - Cut Tape (CT)
1664-X3AEELNANF-50.000000DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
X3AEELNANF-50.000000
Description
CRYSTAL 50.0000MHZ 8PF SMD
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
50 MHz ±30ppm Crystal 8pF 100 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
MHz Crystal
Frequency
50 MHz
Frequency Stability
±30ppm
Frequency Tolerance
±30ppm
Load Capacitance
8pF
ESR (Equivalent Series Resistance)
100 Ohms
Operating Mode
Fundamental
Operating Temperature
-40°C ~ 85°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Size / Dimension
0.063" L x 0.047" W (1.60mm x 1.20mm)
Height - Seated (Max)
0.018" (0.45mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8.419
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.4.22000kr.4.22
10kr.3.66700kr.36.67
25kr.3.46880kr.86.72
50kr.3.32540kr.166.27
100kr.3.18780kr.318.78
250kr.3.01464kr.753.66
500kr.2.88972kr.1,444.86
1.000kr.2.77024kr.2,770.24
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.2.59089kr.7,772.67
6.000kr.2.48384kr.14,903.04
9.000kr.2.42330kr.21,809.70
15.000kr.2.34918kr.35,237.70
21.000kr.2.30162kr.48,334.02
Manufacturers Standard Package
Unit Price without VAT:kr.4.22000
Unit Price with VAT:kr.5.27500