
TZKTADSANF-50.000000 | |
|---|---|
DigiKey Part Number | 1664-1668-2-ND - Tape & Reel (TR) 1664-1668-1-ND - Cut Tape (CT) 1664-1668-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TZKTADSANF-50.000000 |
Description | OSC TCXO 50.0MHZ 1.8V CLP SW SMD |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | 50 MHz TCXO Clipped Sine Wave Oscillator 1.8V 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 1.8V |
Mfr | Frequency Stability ±500ppb |
Series | Operating Temperature -30°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply (Max) 2mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 4-SMD, No Lead |
Type | Supplier Device Package 4-SMD (2.05x1.65) |
Frequency | Size / Dimension 0.081" L x 0.065" W (2.05mm x 1.65mm) |
Output Clipped Sine Wave | Height - Seated (Max) 0.031" (0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.23.33000 | kr.23.33 |
| 10 | kr.20.27500 | kr.202.75 |
| 25 | kr.19.17200 | kr.479.30 |
| 50 | kr.18.37960 | kr.918.98 |
| 100 | kr.17.62010 | kr.1,762.01 |
| 250 | kr.16.66404 | kr.4,166.01 |
| 500 | kr.16.06354 | kr.8,031.77 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.15.31712 | kr.15,317.12 |
| 2.000 | kr.14.68607 | kr.29,372.14 |
| 3.000 | kr.14.32941 | kr.42,988.23 |
| Unit Price without VAT: | kr.23.33000 |
|---|---|
| Unit Price with VAT: | kr.29.16250 |

