50 MHz TCXO Clipped Sine Wave Oscillator 1.8V 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TZKTADSANF-50.000000

DigiKey Part Number
1664-1668-2-ND - Tape & Reel (TR)
1664-1668-1-ND - Cut Tape (CT)
1664-1668-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TZKTADSANF-50.000000
Description
OSC TCXO 50.0MHZ 1.8V CLP SW SMD
Manufacturer Standard Lead Time
52 Weeks
Customer Reference
Detailed Description
50 MHz TCXO Clipped Sine Wave Oscillator 1.8V 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
1.8V
Mfr
Frequency Stability
±500ppb
Series
Operating Temperature
-30°C ~ 85°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Supply (Max)
2mA
Part Status
Active
Mounting Type
Surface Mount
Base Resonator
Package / Case
4-SMD, No Lead
Type
Supplier Device Package
4-SMD (2.05x1.65)
Frequency
Size / Dimension
0.081" L x 0.065" W (2.05mm x 1.65mm)
Output
Clipped Sine Wave
Height - Seated (Max)
0.031" (0.80mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2.932
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.23.33000kr.23.33
10kr.20.27500kr.202.75
25kr.19.17200kr.479.30
50kr.18.37960kr.918.98
100kr.17.62010kr.1,762.01
250kr.16.66404kr.4,166.01
500kr.16.06354kr.8,031.77
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.15.31712kr.15,317.12
2.000kr.14.68607kr.29,372.14
3.000kr.14.32941kr.42,988.23
Manufacturers Standard Package
Unit Price without VAT:kr.23.33000
Unit Price with VAT:kr.29.16250