38.4 MHz TCXO Clipped Sine Wave Oscillator 1.8V 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TYKTCCSANF-38.400000

DigiKey Part Number
1664-TYKTCCSANF-38.400000TR-ND - Tape & Reel (TR)
1664-TYKTCCSANF-38.400000CT-ND - Cut Tape (CT)
1664-TYKTCCSANF-38.400000DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TYKTCCSANF-38.400000
Description
XTAL OSC TCXO 38.4000MHZ SNWV
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
38.4 MHz TCXO Clipped Sine Wave Oscillator 1.8V 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
1.8V
Mfr
Frequency Stability
±2ppm
Series
Operating Temperature
-20°C ~ 70°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Supply (Max)
2.5mA
Part Status
Active
Mounting Type
Surface Mount
Base Resonator
Package / Case
4-SMD, No Lead
Type
Size / Dimension
0.098" L x 0.079" W (2.50mm x 2.00mm)
Frequency
Height - Seated (Max)
0.031" (0.80mm)
Output
Clipped Sine Wave
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4.987
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.19.53000kr.19.53
10kr.16.96600kr.169.66
25kr.16.04520kr.401.13
50kr.15.38080kr.769.04
100kr.14.74490kr.1,474.49
250kr.13.94496kr.3,486.24
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500kr.13.36890kr.6,684.45
1.000kr.12.81726kr.12,817.26
1.500kr.12.50544kr.18,758.16
2.500kr.12.12360kr.30,309.00
3.500kr.11.87866kr.41,575.31
5.000kr.11.62450kr.58,122.50
Manufacturers Standard Package
Unit Price without VAT:kr.19.53000
Unit Price with VAT:kr.24.41250