TY Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TYETBCSANF-32.000000

DigiKey Part Number
1664-TYETBCSANF-32.000000TR-ND - Tape & Reel (TR)
1664-TYETBCSANF-32.000000CT-ND - Cut Tape (CT)
1664-TYETBCSANF-32.000000DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TYETBCSANF-32.000000
Description
XTAL OSC TCXO 32.0000MHZ SNWV
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
32 MHz TCXO Clipped Sine Wave Oscillator 2.8V ~ 3.3V 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Base Resonator
Type
Frequency
32 MHz
Function
-
Output
Clipped Sine Wave
Voltage - Supply
2.8V ~ 3.3V
Frequency Stability
±1ppm
Absolute Pull Range (APR)
-
Operating Temperature
-20°C ~ 70°C
Current - Supply (Max)
2.5mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
4-SMD, No Lead
Size / Dimension
0.098" L x 0.079" W (2.50mm x 2.00mm)
Height - Seated (Max)
0.031" (0.80mm)
Current - Supply (Disable) (Max)
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 16.061
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.16.77000kr.16.77
10kr.14.55400kr.145.54
25kr.13.76000kr.344.00
50kr.13.19160kr.659.58
100kr.12.64580kr.1,264.58
250kr.11.95956kr.2,989.89
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500kr.11.46560kr.5,732.80
1.000kr.10.99226kr.10,992.26
1.500kr.10.72469kr.16,087.04
2.500kr.10.39716kr.25,992.90
3.500kr.10.18693kr.35,654.25
5.000kr.9.96895kr.49,844.75
6.000kr.9.85938kr.59,156.28
Manufacturers Standard Package
Unit Price without VAT:kr.16.77000
Unit Price with VAT:kr.20.96250