TX Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TXETDDSANF-19.200000

DigiKey Part Number
1664-TXETDDSANF-19.200000TR-ND - Tape & Reel (TR)
1664-TXETDDSANF-19.200000CT-ND - Cut Tape (CT)
1664-TXETDDSANF-19.200000DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TXETDDSANF-19.200000
Description
XTAL OSC TCXO 19.2000MHZ SNWV
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
19.2 MHz TCXO Clipped Sine Wave Oscillator 2.8V ~ 3.3V 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Base Resonator
Type
Frequency
19.2 MHz
Function
-
Output
Clipped Sine Wave
Voltage - Supply
2.8V ~ 3.3V
Frequency Stability
±2.5ppm
Absolute Pull Range (APR)
-
Operating Temperature
-30°C ~ 85°C
Current - Supply (Max)
2mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
4-SMD, No Lead
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.039" (1.00mm)
Current - Supply (Disable) (Max)
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 895
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.16.32000kr.16.32
10kr.14.17000kr.141.70
25kr.13.39640kr.334.91
50kr.12.84360kr.642.18
100kr.12.31170kr.1,231.17
250kr.11.64364kr.2,910.91
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500kr.11.16262kr.5,581.31
1.000kr.10.70176kr.10,701.76
1.500kr.10.44126kr.15,661.89
2.500kr.10.12234kr.25,305.85
3.500kr.9.91770kr.34,711.95
5.000kr.9.70537kr.48,526.85
6.000kr.9.59869kr.57,592.14
Manufacturers Standard Package
Unit Price without VAT:kr.16.32000
Unit Price with VAT:kr.20.40000