Parametric Equivalent

OXKIDLJANF-0.032768 | |
|---|---|
DigiKey Part Number | 1664-OXKIDLJANF-0.032768TR-ND - Tape & Reel (TR) 1664-OXKIDLJANF-0.032768CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | OXKIDLJANF-0.032768 |
Description | XTAL OSC XO 32.768KHZ 3.3V COMS |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 32.768 kHz XO (Standard) CMOS Oscillator 1.8V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 1.8V |
Mfr | Frequency Stability ±25ppm |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Current - Supply (Max) 10µA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 4-SMD, No Lead |
Type | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Frequency | Height - Seated (Max) 0.043" (1.10mm) |
Function Enable/Disable | Current - Supply (Disable) (Max) 3µA |
Output CMOS |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| QTK325-32.768KDD-T | QST | 50 | 4981-QTK325-32.768KDD-TCT-ND | kr.8.75000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.16.93000 | kr.16.93 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | kr.12.47015 | kr.2,494.03 |
| Unit Price without VAT: | kr.16.93000 |
|---|---|
| Unit Price with VAT: | kr.21.16250 |


