
OXETGLJANF-26.000000 | |
|---|---|
DigiKey Part Number | 1664-OXETGLJANF-26.000000TR-ND - Tape & Reel (TR) 1664-OXETGLJANF-26.000000CT-ND - Cut Tape (CT) 1664-OXETGLJANF-26.000000DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | OXETGLJANF-26.000000 |
Description | XTAL OSC XO 26.0000MHZ CMOS SMD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 26 MHz XO (Standard) CMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | CMOS | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Current - Supply (Max) | 10mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.043" (1.10mm) | |
Current - Supply (Disable) (Max) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.6.77000 | kr.6.77 |
| 10 | kr.5.86300 | kr.58.63 |
| 25 | kr.5.54200 | kr.138.55 |
| 50 | kr.5.31360 | kr.265.68 |
| 100 | kr.5.09360 | kr.509.36 |
| 250 | kr.4.81712 | kr.1,204.28 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.4.61782 | kr.2,308.91 |
| 1.000 | kr.4.42689 | kr.4,426.89 |
| 1.500 | kr.4.31892 | kr.6,478.38 |
| 2.500 | kr.4.18667 | kr.10,466.68 |
| 3.500 | kr.4.10183 | kr.14,356.40 |
| 5.000 | kr.4.01382 | kr.20,069.10 |
| 6.000 | kr.3.96956 | kr.23,817.36 |
| 12.000 | kr.3.80585 | kr.45,670.20 |
| 12.500 | kr.3.79642 | kr.47,455.25 |
| Unit Price without VAT: | kr.6.77000 |
|---|---|
| Unit Price with VAT: | kr.8.46250 |

