OX Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OXETDCJANF-24.000000

DigiKey Part Number
1664-OXETDCJANF-24.000000TR-ND - Tape & Reel (TR)
1664-OXETDCJANF-24.000000CT-ND - Cut Tape (CT)
1664-OXETDCJANF-24.000000DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
OXETDCJANF-24.000000
Description
XTAL OSC XO 24.0000MHZ CMOS SMD
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
24 MHz XO (Standard) CMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Base Resonator
Type
Frequency
Function
Enable/Disable
Output
CMOS
Voltage - Supply
3.3V
Frequency Stability
±25ppm
Absolute Pull Range (APR)
-
Operating Temperature
-20°C ~ 70°C
Current - Supply (Max)
10mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
4-SMD, No Lead
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.043" (1.10mm)
Current - Supply (Disable) (Max)
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 95
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.6.90000kr.6.90
10kr.5.98600kr.59.86
25kr.5.66040kr.141.51
50kr.5.42580kr.271.29
100kr.5.20130kr.520.13
250kr.4.91876kr.1,229.69
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500kr.4.71534kr.2,357.67
1.000kr.4.52042kr.4,520.42
1.500kr.4.41017kr.6,615.26
2.500kr.4.27516kr.10,687.90
3.500kr.4.18852kr.14,659.82
5.000kr.4.09865kr.20,493.25
6.000kr.4.05347kr.24,320.82
12.000kr.3.88629kr.46,635.48
12.500kr.3.87666kr.48,458.25
Manufacturers Standard Package
Unit Price without VAT:kr.6.90000
Unit Price with VAT:kr.8.62500