OTJMDLVANY-156.250000 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Skyworks Solutions Inc.
In Stock: 0
Unit Price: kr.54.74200
Datasheet

Parametric Equivalent


Skyworks Solutions Inc.
In Stock: 0
Unit Price: kr.49.64500
Datasheet

Parametric Equivalent


Raltron Electronics
In Stock: 1.225
Unit Price: kr.41.78000
Datasheet

Parametric Equivalent


SiTime
In Stock: 0
Unit Price: kr.69.17000
Datasheet

Parametric Equivalent


SiTime
In Stock: 0
Unit Price: kr.65.75000
Datasheet

Parametric Equivalent


SiTime
In Stock: 0
Unit Price: kr.65.75000
Datasheet
156.25 MHz XO (Standard) LVDS Oscillator 2.5V Enable/Disable 6-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OTJMDLVANY-156.250000

DigiKey Part Number
1664-OTJMDLVANY-156.250000-ND
Manufacturer
Manufacturer Product Number
OTJMDLVANY-156.250000
Description
OSC XO 156.25MHZ 2.5V LVDS SMD
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
156.25 MHz XO (Standard) LVDS Oscillator 2.5V Enable/Disable 6-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output
LVDS
Mfr
Voltage - Supply
2.5V
Series
Frequency Stability
±25ppm
Packaging
Strip
Operating Temperature
-40°C ~ 85°C
Part Status
Active
Current - Supply (Max)
50mA
Base Resonator
Mounting Type
Surface Mount
Type
Package / Case
6-SMD, No Lead
Frequency
Size / Dimension
0.276" L x 0.197" W (7.00mm x 5.00mm)
Function
Enable/Disable
Height - Seated (Max)
0.063" (1.60mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
540BAA156M250ABGSkyworks Solutions Inc.0336-540BAA156M250ABG-NDkr.54.74200Parametric Equivalent
540BAA156M250ABGRSkyworks Solutions Inc.0336-540BAA156M250ABGRTR-NDkr.49.64500Parametric Equivalent
CL7050-156.250-2.5-25-X-T-TRRaltron Electronics1.2252151-CL7050-156.250-2.5-25-X-T-TRCT-NDkr.41.78000Parametric Equivalent
SIT9120AI-2D1-25E156.250000SiTime01473-SIT9120AI-2D1-25E156.250000-NDkr.69.17000Parametric Equivalent
SIT9120AI-2D2-25E156.250000SiTime01473-SIT9120AI-2D2-25E156.250000-NDkr.65.75000Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Strip
QuantityUnit PriceExt Price
50kr.29.61040kr.1,480.52
Manufacturers Standard Package
Unit Price without VAT:kr.29.61040
Unit Price with VAT:kr.37.01300