OTETGLVTNF-156.250000 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Taitien
In Stock: 0
Unit Price: kr.3.96940
Datasheet

Direct


Skyworks Solutions Inc.
In Stock: 299
Unit Price: kr.13.08000
Datasheet

Direct


Skyworks Solutions Inc.
In Stock: 0
Unit Price: kr.9.91360
Datasheet

Direct


Skyworks Solutions Inc.
In Stock: 0
Unit Price: kr.9.91360
Datasheet

Direct


ECS Inc.
In Stock: 0
Unit Price: kr.5.08100
Datasheet

Parametric Equivalent


CTS-Frequency Controls
In Stock: 0
Unit Price: kr.2.31774
Datasheet

Parametric Equivalent


CTS-Frequency Controls
In Stock: 0
Unit Price: kr.2.23803
Datasheet

Parametric Equivalent


SiTime
In Stock: 0
Unit Price: kr.7.04000
Datasheet

Parametric Equivalent


SiTime
In Stock: 0
Unit Price: kr.7.04000
Datasheet

Parametric Equivalent


Shenzhen SCTF Electronics
In Stock: 72.000
Unit Price: kr.2.72800
Datasheet

Parametric Equivalent


Renesas Electronics Corporation
In Stock: 0
Unit Price: kr.2.74000
Datasheet
156.25 MHz XO (Standard) LVDS Oscillator 3.3V Enable/Disable 6-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OTETGLVTNF-156.250000

DigiKey Part Number
1664-1076-ND
Manufacturer
Manufacturer Product Number
OTETGLVTNF-156.250000
Description
XTAL OSC XO 156.2500MHZ LVDS SMD
Manufacturer Standard Lead Time
52 Weeks
Customer Reference
Detailed Description
156.25 MHz XO (Standard) LVDS Oscillator 3.3V Enable/Disable 6-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output
LVDS
Mfr
Voltage - Supply
3.3V
Series
Frequency Stability
±50ppm
Packaging
Strip
Operating Temperature
-40°C ~ 85°C
Part Status
Active
Current - Supply (Max)
75mA
Base Resonator
Mounting Type
Surface Mount
Type
Package / Case
6-SMD, No Lead
Frequency
Size / Dimension
0.276" L x 0.197" W (7.00mm x 5.00mm)
Function
Enable/Disable
Height - Seated (Max)
0.063" (1.60mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (11)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
OTEMDLVANY-156.250000Taitien01664-OTEMDLVANY-156.250000-NDkr.3.96940Parametric Equivalent
530BA156M250DGSkyworks Solutions Inc.299336-5274-NDkr.13.08000Direct
530NA156M250DGSkyworks Solutions Inc.0530NA156M250DG-NDkr.9.91360Direct
531BA156M250DGSkyworks Solutions Inc.0531BA156M250DG-NDkr.9.91360Direct
ECX-L37BN-156.250ECS Inc.0ECX-L37BN-156.250-NDkr.5.08100Direct
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Strip
QuantityUnit PriceExt Price
100kr.27.44780kr.2,744.78
Manufacturers Standard Package
Unit Price without VAT:kr.27.44780
Unit Price with VAT:kr.34.30975