Direct
Direct
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

Category | Output LVDS |
Mfr | Voltage - Supply 3.3V |
Series | Frequency Stability ±50ppm |
Packaging Strip | Operating Temperature -40°C ~ 85°C |
Part Status Obsolete | Current - Supply (Max) 100mA |
Base Resonator | Mounting Type Surface Mount |
Type | Package / Case 6-SMD, No Lead |
Frequency | Size / Dimension 0.276" L x 0.197" W (7.00mm x 5.00mm) |
Function Enable/Disable | Height - Seated (Max) 0.063" (1.60mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 530BA200M000DG | Skyworks Solutions Inc. | 0 | 336-5275-ND | kr.73.95220 | Direct |
| 531BA200M000DG | Skyworks Solutions Inc. | 0 | 531BA200M000DG-ND | kr.73.95220 | Direct |
| SIT9120AI-2D3-33E200.000000 | SiTime | 210 | 1473-SIT9120AI-2D3-33E200.000000-ND | kr.52.50000 | Parametric Equivalent |
| SIT9121AI-2D3-33E200.000000 | SiTime | 0 | 1473-SIT9121AI-2D3-33E200.000000-ND | kr.52.50000 | Parametric Equivalent |
| XUL735200.000000I | Renesas Electronics Corporation | 0 | 800-XUL735200.000000ITR-ND | kr.13.27697 | Parametric Equivalent |




