
OTETGCLTNF-156.250000 | |
|---|---|
DigiKey Part Number | 1664-OTETGCLTNF-156.250000TR-ND - Tape & Reel (TR) 1664-OTETGCLTNF-156.250000CT-ND - Cut Tape (CT) 1664-OTETGCLTNF-156.250000DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | OTETGCLTNF-156.250000 |
Description | XTAL OSC XO 156.2500MHZ LVPECL |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | 156.25 MHz XO (Standard) LVPECL Oscillator 3.3V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 156.25 MHz | |
Function | Enable/Disable | |
Output | LVPECL | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -20°C ~ 70°C | |
Current - Supply (Max) | 75mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, No Lead | |
Size / Dimension | 0.276" L x 0.197" W (7.00mm x 5.00mm) | |
Height - Seated (Max) | 0.063" (1.60mm) | |
Current - Supply (Disable) (Max) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.36.67000 | kr.36.67 |
| 10 | kr.31.87800 | kr.318.78 |
| 25 | kr.30.14640 | kr.753.66 |
| 50 | kr.28.90120 | kr.1,445.06 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | kr.27.70750 | kr.2,770.75 |
| 200 | kr.26.56350 | kr.5,312.70 |
| 300 | kr.25.91700 | kr.7,775.10 |
| 500 | kr.25.12538 | kr.12,562.69 |
| 700 | kr.24.61741 | kr.17,232.19 |
| 1.000 | kr.24.09069 | kr.24,090.69 |
| 1.200 | kr.23.82582 | kr.28,590.98 |
| 2.400 | kr.22.84616 | kr.54,830.78 |
| 2.500 | kr.22.80000 | kr.57,000.00 |
| Unit Price without VAT: | kr.36.67000 |
|---|---|
| Unit Price with VAT: | kr.45.83750 |

