
ONENGLVAKY-212.500000 | |
|---|---|
DigiKey Part Number | 1664-ONENGLVAKY-212.500000-ND |
Manufacturer | |
Manufacturer Product Number | ONENGLVAKY-212.500000 |
Description | XTAL OSC XO 212.5 MHZ 3.3V LVDS |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 212.5 MHz XO (Standard) LVDS Oscillator 3.3V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 3.3V |
Mfr | Frequency Stability ±50ppm |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Strip | Current - Supply (Max) 90mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 6-SMD, No Lead |
Type | Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm) |
Frequency | Height - Seated (Max) 0.043" (1.10mm) |
Function Enable/Disable | Current - Supply (Disable) (Max) 90mA |
Output LVDS |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.74.88000 | kr.74.88 |
| 10 | kr.65.04800 | kr.650.48 |
| 25 | kr.61.52080 | kr.1,538.02 |
| 50 | kr.58.98220 | kr.2,949.11 |
| 100 | kr.56.54960 | kr.5,654.96 |
| 250 | kr.53.49108 | kr.13,372.77 |
| 500 | kr.51.29072 | kr.25,645.36 |
| 1.000 | kr.49.18439 | kr.49,184.39 |
| Unit Price without VAT: | kr.74.88000 |
|---|---|
| Unit Price with VAT: | kr.93.60000 |

