


ODJMDLLTNF-200.000000 | |
|---|---|
DigiKey Part Number | 1664-ODJMDLLTNF-200.000000-ND |
Manufacturer | |
Manufacturer Product Number | ODJMDLLTNF-200.000000 |
Description | OSC XO 200MHZ 2.5V LVPECL SMD |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 200 MHz XO (Standard) LVPECL Oscillator 2.5V Enable/Disable 8-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 2.5V |
Mfr | Frequency Stability ±25ppm |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Strip | Current - Supply (Max) 95mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 8-SMD, No Lead |
Type | Size / Dimension 0.276" L x 0.197" W (7.00mm x 5.00mm) |
Frequency | Height - Seated (Max) 0.073" (1.85mm) |
Function Enable/Disable | Current - Supply (Disable) (Max) 95mA |
Output LVPECL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | kr.171.90800 | kr.4,297.70 |
| Unit Price without VAT: | kr.171.90800 |
|---|---|
| Unit Price with VAT: | kr.214.88500 |

