OAJRGLLTNF-156.250000 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Taitien
In Stock: 0
Unit Price: kr.42.11000
Datasheet
OAETGLLTNF-156.250000
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OAJRGLLTNF-156.250000

DigiKey Part Number
1664-OAJRGLLTNF-156.250000TR-ND - Tape & Reel (TR)
1664-OAJRGLLTNF-156.250000CT-ND - Cut Tape (CT)
1664-OAJRGLLTNF-156.250000DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
OAJRGLLTNF-156.250000
Description
XTAL OSC XO 156.25MHZ LVPECL SMD
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
156.25 MHz XO (Standard) LVPECL Oscillator 2.5V Enable/Disable 6-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Base Resonator
Type
Frequency
156.25 MHz
Function
Enable/Disable
Output
LVPECL
Voltage - Supply
2.5V
Frequency Stability
±50ppm
Absolute Pull Range (APR)
-
Operating Temperature
-40°C ~ 85°C
Spread Spectrum Bandwidth
-
Current - Supply (Max)
75mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
6-SMD, No Lead
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.041" (1.05mm)
Current - Supply (Disable) (Max)
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.38.72000kr.38.72
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
300kr.22.80000kr.6,840.00
Manufacturers Standard Package
Unit Price without VAT:kr.38.72000
Unit Price with VAT:kr.48.40000