Parametric Equivalent

OAJMGLLANF-125.000000 | |
|---|---|
DigiKey Part Number | 1664-OAJMGLLANF-125.000000TR-ND - Tape & Reel (TR) 1664-OAJMGLLANF-125.000000CT-ND - Cut Tape (CT) 1664-OAJMGLLANF-125.000000DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | OAJMGLLANF-125.000000 |
Description | XTAL OSC XO 125.0000MHZ LVPECL |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 125 MHz XO (Standard) LVPECL Oscillator 2.5V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 125 MHz | |
Function | Enable/Disable | |
Output | LVPECL | |
Voltage - Supply | 2.5V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 45mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, No Lead | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.041" (1.05mm) | |
Current - Supply (Disable) (Max) | 18mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.38.72000 | kr.38.72 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | kr.22.80000 | kr.6,840.00 |
| Unit Price without VAT: | kr.38.72000 |
|---|---|
| Unit Price with VAT: | kr.48.40000 |


