NI-10M-3501 is out of stock and backorders are currently unavailable.
Available Substitutes:

Parametric Equivalent


Taitien
In Stock: 0
Unit Price: kr.6,346.13800
Datasheet
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NI-10M-3501

DigiKey Part Number
1664-NI-10M-3501-ND
Manufacturer
Manufacturer Product Number
NI-10M-3501
Description
XTAL OSC OCXO 10.0000MHZ CMOS TH
Customer Reference
Detailed Description
10 MHz OCXO CMOS Oscillator 5V 6-DIP (1.000", 25.40mm), 5 Leads
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Discontinued at Digi-Key
Base Resonator
Type
Frequency
10 MHz
Function
-
Output
CMOS
Voltage - Supply
5V
Frequency Stability
±0.1ppb
Absolute Pull Range (APR)
-
Operating Temperature
-40°C ~ 85°C
Spread Spectrum Bandwidth
-
Current - Supply (Max)
-
Ratings
-
Mounting Type
Through Hole
Package / Case
6-DIP (1.000", 25.40mm), 5 Leads
Size / Dimension
1.430" L x 1.070" W (36.32mm x 27.18mm)
Height - Seated (Max)
0.737" (18.72mm)
Current - Supply (Disable) (Max)
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes