
TWJTMLSAYF-10.000000 | |
|---|---|
DigiKey Part Number | 1664-TWJTMLSAYF-10.000000-ND |
Manufacturer | |
Manufacturer Product Number | TWJTMLSAYF-10.000000 |
Description | XTAL OSC TCXO 10.0000MHZ CLPSW |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 10 MHz TCXO Clipped Sine Wave Oscillator 2.5V 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 10 MHz | |
Function | - | |
Output | Clipped Sine Wave | |
Voltage - Supply | 2.5V | |
Frequency Stability | ±100ppb | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 5mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Size / Dimension | 0.197" L x 0.126" W (5.00mm x 3.20mm) | |
Height - Seated (Max) | 0.077" (1.95mm) | |
Current - Supply (Disable) (Max) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.244.67000 | kr.244.67 |
| 10 | kr.212.71000 | kr.2,127.10 |
| 25 | kr.201.21080 | kr.5,030.27 |
| 50 | kr.192.96000 | kr.9,648.00 |
| Unit Price without VAT: | kr.244.67000 |
|---|---|
| Unit Price with VAT: | kr.305.83750 |

