
NI-10M-2503 | |
|---|---|
DigiKey Part Number | 1664-1029-ND |
Manufacturer | |
Manufacturer Product Number | NI-10M-2503 |
Description | XTAL OSC OCXO 10.0000MHZ SNWV TH |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 10 MHz OCXO Sine Wave Oscillator 5V 6-DIP (1.000", 25.40mm), 5 Leads |
Datasheet | Datasheet |
Category | Voltage - Supply 5V |
Mfr | Frequency Stability ±3ppb |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Box | Current - Supply (Max) 800mA |
Part Status Active | Mounting Type Through Hole |
Base Resonator | Package / Case 6-DIP (1.000", 25.40mm), 5 Leads |
Type | Size / Dimension 1.430" L x 1.070" W (36.32mm x 27.18mm) |
Frequency | Height - Seated (Max) 0.500" (12.70mm) |
Output Sine Wave |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.619.86000 | kr.619.86 |
| 10 | kr.539.08400 | kr.5,390.84 |
| 25 | kr.526.06280 | kr.13,151.57 |
| Unit Price without VAT: | kr.619.86000 |
|---|---|
| Unit Price with VAT: | kr.774.82500 |





