NA-10M-2504 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Taitien
In Stock: 0
Unit Price: kr.609.73000
Datasheet

Parametric Equivalent


Taitien
In Stock: 0
Unit Price: kr.603.72400
Datasheet

Parametric Equivalent


Taitien
In Stock: 0
Unit Price: kr.573.53000
Datasheet
NA-10M-xxxx
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NA-10M-2504

DigiKey Part Number
NA-10M-2504-ND
Manufacturer
Manufacturer Product Number
NA-10M-2504
Description
XTAL OSC OCXO 10.0000MHZ SNWV TH
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
10 MHz OCXO Sine Wave Oscillator 5V 6-DIP (0.750", 19.05mm), 5 Leads
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Base Resonator
Type
Frequency
10 MHz
Function
-
Output
Sine Wave
Voltage - Supply
5V
Frequency Stability
±5ppb
Absolute Pull Range (APR)
-
Operating Temperature
-40°C ~ 85°C
Current - Supply (Max)
800mA
Ratings
-
Mounting Type
Through Hole
Package / Case
6-DIP (0.750", 19.05mm), 5 Leads
Size / Dimension
1.015" L x 1.015" W (25.78mm x 25.78mm)
Height - Seated (Max)
0.500" (12.70mm)
Current - Supply (Disable) (Max)
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Box
QuantityUnit PriceExt Price
5kr.573.53000kr.2,867.65
Manufacturers Standard Package
Unit Price without VAT:kr.573.53000
Unit Price with VAT:kr.716.91250