Parametric Equivalent
Parametric Equivalent

NA-100M-6820 | |
|---|---|
DigiKey Part Number | NA-100M-6820-ND |
Manufacturer | |
Manufacturer Product Number | NA-100M-6820 |
Description | XTAL OSC OCXO 100.0000MHZ SNWV |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 100 MHz OCXO Sine Wave Oscillator 12V 8-DIP, 4 Leads (Half Size, Metal Can) |
Datasheet | Datasheet |
Category | Voltage - Supply 12V |
Mfr | Frequency Stability ±100ppb |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Box | Current - Supply (Max) 380mA |
Part Status Active | Mounting Type Through Hole |
Base Resonator | Package / Case 8-DIP, 4 Leads (Half Size, Metal Can) |
Type | Size / Dimension 1.015" L x 1.015" W (25.78mm x 25.78mm) |
Frequency | Height - Seated (Max) 0.500" (12.70mm) |
Output Sine Wave |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NA-100M-6821 | Taitien | 0 | NA-100M-6821-ND | kr.6,007.93600 | Parametric Equivalent |
| NA-100M-6822 | Taitien | 4 | 1664-1595-ND | kr.7,275.91000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | kr.5,010.10800 | kr.25,050.54 |
| Unit Price without VAT: | kr.5,010.10800 |
|---|---|
| Unit Price with VAT: | kr.6,262.63500 |


