Parametric Equivalent
Parametric Equivalent

NA-100M-6811 | |
|---|---|
DigiKey Part Number | NA-100M-6811-ND |
Manufacturer | |
Manufacturer Product Number | NA-100M-6811 |
Description | XTAL OSC OCXO 100.0000MHZ SNWV |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 100 MHz OCXO Sine Wave Oscillator 12V 8-DIP, 4 Leads (Half Size, Metal Can) |
Datasheet | Datasheet |
Category | Voltage - Supply 12V |
Mfr | Frequency Stability ±50ppb |
Series | Operating Temperature -20°C ~ 70°C |
Packaging Box | Current - Supply (Max) 380mA |
Part Status Active | Mounting Type Through Hole |
Base Resonator | Package / Case 8-DIP, 4 Leads (Half Size, Metal Can) |
Type | Size / Dimension 1.015" L x 1.015" W (25.78mm x 25.78mm) |
Frequency | Height - Seated (Max) 0.500" (12.70mm) |
Output Sine Wave |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NA-100M-6810 | Taitien | 0 | NA-100M-6810-ND | kr.4,556.63400 | Parametric Equivalent |
| NA-100M-6812 | Taitien | 0 | 1664-1594-ND | kr.6,611.23000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | kr.5,469.20200 | kr.27,346.01 |
| Unit Price without VAT: | kr.5,469.20200 |
|---|---|
| Unit Price with VAT: | kr.6,836.50250 |


