MN-5 | |
|---|---|
DigiKey Part Number | 1880-1106-ND |
Manufacturer | |
Manufacturer Product Number | MN-5 |
Description | ROUND STANDOFF M6 IRON 22MM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Round Standoff Threaded M6 Iron 0.866" (22.00mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Male, Male | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 1.181" (30.00mm) | |
Between Board Height | 0.866" (22.00mm) | |
Length - Overall | - | |
Features | Vibration Dampening | |
Material | ||
Plating | Chromate | |
Color | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.229.25000 | kr.229.25 |
| Unit Price without VAT: | kr.229.25000 |
|---|---|
| Unit Price with VAT: | kr.286.56250 |

