
TMPC 0603HV-2R2MG-D | |
|---|---|
DigiKey Part Number | 4816-TMPC0603HV-2R2MG-DTR-ND - Tape & Reel (TR) 4816-TMPC0603HV-2R2MG-DCT-ND - Cut Tape (CT) 4816-TMPC0603HV-2R2MG-DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TMPC 0603HV-2R2MG-D |
Description | FIXED IND 2.2UH 8A 20 MOHM SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2.2 µH Unshielded Inductor 8 A 20mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | - | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 14A | |
Shielding | Unshielded | |
DC Resistance (DCR) | 20mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.287" L x 0.260" W (7.30mm x 6.60mm) | |
Height - Seated (Max) | 0.118" (3.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.6.72000 | kr.6.72 |
| 10 | kr.5.36400 | kr.53.64 |
| 25 | kr.4.91720 | kr.122.93 |
| 50 | kr.4.60660 | kr.230.33 |
| 100 | kr.4.31630 | kr.431.63 |
| 250 | kr.3.96376 | kr.990.94 |
| 500 | kr.3.71778 | kr.1,858.89 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.3.48846 | kr.3,488.46 |
| 2.000 | kr.3.27455 | kr.6,549.10 |
| 3.000 | kr.3.15612 | kr.9,468.36 |
| 5.000 | kr.3.01350 | kr.15,067.50 |
| 7.000 | kr.2.92345 | kr.20,464.15 |
| 10.000 | kr.2.83117 | kr.28,311.70 |
| Unit Price without VAT: | kr.6.72000 |
|---|---|
| Unit Price with VAT: | kr.8.40000 |

