
TMPA 2313SP-4R7MN-D | |
|---|---|
DigiKey Part Number | 4816-TMPA2313SP-4R7MN-DTR-ND - Tape & Reel (TR) 4816-TMPA2313SP-4R7MN-DCT-ND - Cut Tape (CT) 4816-TMPA2313SP-4R7MN-DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TMPA 2313SP-4R7MN-D |
Description | FIXED IND 4.7UH 44A 2.2 MOHM SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4.7 µH Shielded Molded Inductor 44 A 2.2mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Molded | |
Material - Core | - | |
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 34A | |
Shielding | Shielded | |
DC Resistance (DCR) | 2.2mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.925" L x 0.866" W (23.50mm x 22.00mm) | |
Height - Seated (Max) | 0.512" (13.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.59.60000 | kr.59.60 |
| 10 | kr.48.01900 | kr.480.19 |
| 25 | kr.44.11120 | kr.1,102.78 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 80 | kr.39.64800 | kr.3,171.84 |
| 160 | kr.37.22450 | kr.5,955.92 |
| 240 | kr.35.88229 | kr.8,611.75 |
| 400 | kr.34.26613 | kr.13,706.45 |
| 560 | kr.33.24514 | kr.18,617.28 |
| 800 | kr.32.19911 | kr.25,759.29 |
| Unit Price without VAT: | kr.59.60000 |
|---|---|
| Unit Price with VAT: | kr.74.50000 |

