
HPC 4018NF-6R8M | |
|---|---|
DigiKey Part Number | 4816-HPC4018NF-6R8MTR-ND - Tape & Reel (TR) 4816-HPC4018NF-6R8MCT-ND - Cut Tape (CT) 4816-HPC4018NF-6R8MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HPC 4018NF-6R8M |
Description | FIXED IND 6.8UH 1.7A 98 MOHM SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 6.8 µH Shielded Wirewound Inductor 1.7 A 98mOhm 1616 (4040 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | - | |
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 1.7A | |
Shielding | Shielded | |
DC Resistance (DCR) | 98mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 1616 (4040 Metric) | |
Supplier Device Package | 1616 | |
Size / Dimension | 0.157" L x 0.157" W (4.00mm x 4.00mm) | |
Height - Seated (Max) | 0.071" (1.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.86000 | kr.1.86 |
| 10 | kr.1.51100 | kr.15.11 |
| 25 | kr.1.38120 | kr.34.53 |
| 50 | kr.1.29240 | kr.64.62 |
| 100 | kr.1.20950 | kr.120.95 |
| 250 | kr.1.10904 | kr.277.26 |
| 500 | kr.1.03922 | kr.519.61 |
| 1.000 | kr.0.97421 | kr.974.21 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.500 | kr.0.86766 | kr.3,036.81 |
| 7.000 | kr.0.81426 | kr.5,699.82 |
| 10.500 | kr.0.78470 | kr.8,239.35 |
| 17.500 | kr.0.74911 | kr.13,109.43 |
| 24.500 | kr.0.72663 | kr.17,802.44 |
| 35.000 | kr.0.70361 | kr.24,626.35 |
| Unit Price without VAT: | kr.1.86000 |
|---|---|
| Unit Price with VAT: | kr.2.32500 |

