
TMPA 1004S-220MN-D | |
|---|---|
DigiKey Part Number | 4816-TMPA1004S-220MN-DTR-ND - Tape & Reel (TR) 4816-TMPA1004S-220MN-DCT-ND - Cut Tape (CT) 4816-TMPA1004S-220MN-DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TMPA 1004S-220MN-D |
Description | FIXED IND 22UH 4.1A 66 OHM SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 22 µH Shielded Molded Inductor 4.1 A 66Ohm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Molded | |
Material - Core | ||
Inductance | ||
Tolerance | - | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 5.5A | |
Shielding | Shielded | |
DC Resistance (DCR) | 66Ohm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.433" L x 0.394" W (11.00mm x 10.00mm) | |
Height - Seated (Max) | 0.157" (4.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.6.43000 | kr.6.43 |
| 10 | kr.5.15700 | kr.51.57 |
| 25 | kr.4.72720 | kr.118.18 |
| 50 | kr.4.42640 | kr.221.32 |
| 100 | kr.4.14800 | kr.414.80 |
| 250 | kr.3.80860 | kr.952.15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.3.57212 | kr.1,786.06 |
| 1.000 | kr.3.35170 | kr.3,351.70 |
| 1.500 | kr.3.22970 | kr.4,844.55 |
| 2.500 | kr.3.08285 | kr.7,707.12 |
| 3.500 | kr.2.99010 | kr.10,465.35 |
| 5.000 | kr.2.89512 | kr.14,475.60 |
| Unit Price without VAT: | kr.6.43000 |
|---|---|
| Unit Price with VAT: | kr.8.03750 |

