
HCB 2012KF-300T60 | |
|---|---|
DigiKey Part Number | 4816-HCB2012KF-300T60TR-ND - Tape & Reel (TR) 4816-HCB2012KF-300T60CT-ND - Cut Tape (CT) 4816-HCB2012KF-300T60DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HCB 2012KF-300T60 |
Description | FERRITE BEAD 30 OHM 0805 1LN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 30 Ohms @ 100 MHz 1 Power Line Ferrite Bead 0805 (2012 Metric) 6A 10mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TAI-TECH Advanced Electronics Co., Ltd. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 30 Ohms @ 100 MHz | |
Current Rating (Max) | 6A | |
DC Resistance (DCR) (Max) | 10mOhm | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | 0805 (2012 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.041" (1.05mm) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.63000 | kr.0.63 |
| 10 | kr.0.39300 | kr.3.93 |
| 25 | kr.0.32960 | kr.8.24 |
| 50 | kr.0.28920 | kr.14.46 |
| 100 | kr.0.25360 | kr.25.36 |
| 250 | kr.0.21352 | kr.53.38 |
| 500 | kr.0.18716 | kr.93.58 |
| 1.000 | kr.0.16357 | kr.163.57 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.12319 | kr.492.76 |
| 8.000 | kr.0.10578 | kr.846.24 |
| 12.000 | kr.0.09632 | kr.1,155.84 |
| 20.000 | kr.0.08718 | kr.1,743.60 |
| Unit Price without VAT: | kr.0.63000 |
|---|---|
| Unit Price with VAT: | kr.0.78750 |

