110 Ohms @ 100 MHz 1 Power Line Ferrite Bead 0805 (2012 Metric) 5A 13mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HFZ 2012PF-111T50

DigiKey Part Number
4816-HFZ2012PF-111T50TR-ND - Tape & Reel (TR)
4816-HFZ2012PF-111T50CT-ND - Cut Tape (CT)
4816-HFZ2012PF-111T50DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
HFZ 2012PF-111T50
Description
FERRITE BEAD 110 OHM 0805 1LN
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
110 Ohms @ 100 MHz 1 Power Line Ferrite Bead 0805 (2012 Metric) 5A 13mOhm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TAI-TECH Advanced Electronics Co., Ltd.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Filter Type
Power Line
Number of Lines
1
Impedance @ Frequency
110 Ohms @ 100 MHz
Current Rating (Max)
5A
DC Resistance (DCR) (Max)
13mOhm
Ratings
-
Operating Temperature
-55°C ~ 125°C
Package / Case
0805 (2012 Metric)
Mounting Type
Surface Mount
Height (Max)
0.041" (1.05mm)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.652
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.01000kr.1.01
10kr.0.64000kr.6.40
25kr.0.53760kr.13.44
50kr.0.47300kr.23.65
100kr.0.41590kr.41.59
250kr.0.34948kr.87.37
500kr.0.30558kr.152.79
1.000kr.0.26628kr.266.28
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.19843kr.793.72
8.000kr.0.16904kr.1,352.32
12.000kr.0.15850kr.1,902.00
Manufacturers Standard Package
Unit Price without VAT:kr.1.01000
Unit Price with VAT:kr.1.26250