
HFZ 1608PF-601T20 | |
|---|---|
DigiKey Part Number | 4816-HFZ1608PF-601T20TR-ND - Tape & Reel (TR) 4816-HFZ1608PF-601T20CT-ND - Cut Tape (CT) 4816-HFZ1608PF-601T20DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HFZ 1608PF-601T20 |
Description | FERRITE BEAD 600 OHM 0603 1LN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 600 Ohms @ 100 MHz 1 Power Line Ferrite Bead 0603 (1608 Metric) 2A 95mOhm |
Datasheet | Datasheet |
Category | Current Rating (Max) 2A |
Manufacturer TAI-TECH Advanced Electronics Co., Ltd. | DC Resistance (DCR) (Max) 95mOhm |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Mounting Type Surface Mount |
Filter Type Power Line | Height (Max) 0.037" (0.95mm) |
Number of Lines 1 | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Impedance @ Frequency 600 Ohms @ 100 MHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.76000 | kr.0.76 |
| 10 | kr.0.47600 | kr.4.76 |
| 25 | kr.0.40080 | kr.10.02 |
| 50 | kr.0.35260 | kr.17.63 |
| 100 | kr.0.30940 | kr.30.94 |
| 250 | kr.0.26044 | kr.65.11 |
| 500 | kr.0.22824 | kr.114.12 |
| 1.000 | kr.0.19920 | kr.199.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.14940 | kr.597.60 |
| 8.000 | kr.0.12791 | kr.1,023.28 |
| 12.000 | kr.0.11622 | kr.1,394.64 |
| 20.000 | kr.0.11095 | kr.2,219.00 |
| Unit Price without VAT: | kr.0.76000 |
|---|---|
| Unit Price with VAT: | kr.0.95000 |

