FCM 1005KF-300T03
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HFZ 1608PF-300T50

DigiKey Part Number
4816-HFZ1608PF-300T50TR-ND - Tape & Reel (TR)
4816-HFZ1608PF-300T50CT-ND - Cut Tape (CT)
4816-HFZ1608PF-300T50DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
HFZ 1608PF-300T50
Description
FERRITE BEAD 30 OHM 0603 1LN
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
30 Ohms @ 100 MHz 1 Power Line Ferrite Bead 0603 (1608 Metric) 5A 10mOhm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TAI-TECH Advanced Electronics Co., Ltd.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Filter Type
Power Line
Number of Lines
1
Impedance @ Frequency
30 Ohms @ 100 MHz
Current Rating (Max)
5A
DC Resistance (DCR) (Max)
10mOhm
Ratings
-
Operating Temperature
-55°C ~ 125°C
Package / Case
0603 (1608 Metric)
Mounting Type
Surface Mount
Height (Max)
0.037" (0.95mm)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6.470
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.64000kr.0.64
10kr.0.33300kr.3.33
25kr.0.28920kr.7.23
50kr.0.25980kr.12.99
100kr.0.23360kr.23.36
250kr.0.20120kr.50.30
500kr.0.17932kr.89.66
1.000kr.0.15898kr.158.98
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.12269kr.490.76
8.000kr.0.10644kr.851.52
12.000kr.0.09746kr.1,169.52
20.000kr.0.09600kr.1,920.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.64000
Unit Price with VAT:kr.0.80000