1 kOhms @ 100 MHz 1 Power Line Ferrite Bead 0603 (1608 Metric) 1.5A 150mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HFZ 1608PF-102T15

DigiKey Part Number
4816-HFZ1608PF-102T15TR-ND - Tape & Reel (TR)
4816-HFZ1608PF-102T15CT-ND - Cut Tape (CT)
4816-HFZ1608PF-102T15DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
HFZ 1608PF-102T15
Description
FERRITE BEAD 1 KOHM 0603 1LN
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
1 kOhms @ 100 MHz 1 Power Line Ferrite Bead 0603 (1608 Metric) 1.5A 150mOhm
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current Rating (Max)
1.5A
Manufacturer
TAI-TECH Advanced Electronics Co., Ltd.
DC Resistance (DCR) (Max)
150mOhm
Series
Operating Temperature
-55°C ~ 125°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0603 (1608 Metric)
Part Status
Active
Mounting Type
Surface Mount
Filter Type
Power Line
Height (Max)
0.037" (0.95mm)
Number of Lines
1
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Impedance @ Frequency
1 kOhms @ 100 MHz
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 7.697
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.77000kr.0.77
10kr.0.48100kr.4.81
25kr.0.40520kr.10.13
50kr.0.35640kr.17.82
100kr.0.31280kr.31.28
250kr.0.26332kr.65.83
500kr.0.23076kr.115.38
1.000kr.0.20140kr.201.40
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.15105kr.604.20
8.000kr.0.12932kr.1,034.56
12.000kr.0.11750kr.1,410.00
20.000kr.0.11218kr.2,243.60
Manufacturers Standard Package
Unit Price without VAT:kr.0.77000
Unit Price with VAT:kr.0.96250