
HCI1608F-47NJ-M | |
|---|---|
DigiKey Part Number | 4816-HCI1608F-47NJ-MTR-ND - Tape & Reel (TR) 4816-HCI1608F-47NJ-MCT-ND - Cut Tape (CT) 4816-HCI1608F-47NJ-MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HCI1608F-47NJ-M |
Description | FIXED IND 47NH 300MA 700 MOHM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 47 nH Unshielded Multilayer Inductor 300 mA 700mOhm Max 0603 (1608 Metric) |
Datasheet | Datasheet |
Category | DC Resistance (DCR) 700mOhm Max |
Mfr | Q @ Freq 12 @ 100MHz |
Series | Frequency - Self Resonant 900MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 105°C |
Part Status Active | Inductance Frequency - Test 100 MHz |
Type Multilayer | Mounting Type Surface Mount |
Inductance | Package / Case 0603 (1608 Metric) |
Tolerance ±5% | Supplier Device Package 0603 |
Current Rating (Amps) | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Shielding Unshielded | Height - Seated (Max) 0.037" (0.95mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.63000 | kr.0.63 |
| 10 | kr.0.40600 | kr.4.06 |
| 100 | kr.0.32400 | kr.32.40 |
| 1.000 | kr.0.25981 | kr.259.81 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.22813 | kr.912.52 |
| 8.000 | kr.0.21390 | kr.1,711.20 |
| 12.000 | kr.0.20602 | kr.2,472.24 |
| 20.000 | kr.0.19655 | kr.3,931.00 |
| 28.000 | kr.0.19058 | kr.5,336.24 |
| 40.000 | kr.0.18446 | kr.7,378.40 |
| Unit Price without VAT: | kr.0.63000 |
|---|---|
| Unit Price with VAT: | kr.0.78750 |

