
HCB 4532KF-800T90 | |
|---|---|
DigiKey Part Number | 4816-HCB4532KF-800T90TR-ND - Tape & Reel (TR) 4816-HCB4532KF-800T90CT-ND - Cut Tape (CT) 4816-HCB4532KF-800T90DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HCB 4532KF-800T90 |
Description | FERRITE BEAD 80 OHM 1812 1LN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 80 Ohms @ 100 MHz 1 Power Line Ferrite Bead 1812 (4532 Metric) 9A 10mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TAI-TECH Advanced Electronics Co., Ltd. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 80 Ohms @ 100 MHz | |
Current Rating (Max) | 9A | |
DC Resistance (DCR) (Max) | 10mOhm | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 1812 (4532 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.067" (1.70mm) | |
Size / Dimension | 0.177" L x 0.126" W (4.50mm x 3.20mm) | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.37000 | kr.4.37 |
| 10 | kr.2.81500 | kr.28.15 |
| 25 | kr.2.36880 | kr.59.22 |
| 50 | kr.2.07700 | kr.103.85 |
| 100 | kr.1.81510 | kr.181.51 |
| 250 | kr.1.51044 | kr.377.61 |
| 500 | kr.1.30516 | kr.652.58 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.1.11876 | kr.1,118.76 |
| 2.000 | kr.0.95100 | kr.1,902.00 |
| Unit Price without VAT: | kr.4.37000 |
|---|---|
| Unit Price with VAT: | kr.5.46250 |

