3.5 mH Unshielded Wirewound Inductor 20 mA 85Ohm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PAS 4420F-352K-F10

DigiKey Part Number
4816-PAS4420F-352K-F10TR-ND - Tape & Reel (TR)
4816-PAS4420F-352K-F10CT-ND - Cut Tape (CT)
4816-PAS4420F-352K-F10DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PAS 4420F-352K-F10
Description
FIXED IND 3.5MH 20MA 85 OHM SMD
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
3.5 mH Unshielded Wirewound Inductor 20 mA 85Ohm Max Nonstandard
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Wirewound
Material - Core
-
Inductance
Tolerance
±10%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
85Ohm Max
Q @ Freq
-
Frequency - Self Resonant
1MHz
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
10 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.187" L x 0.089" W (4.75mm x 2.25mm)
Height - Seated (Max)
0.083" (2.10mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.967
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.4.18000kr.4.18
10kr.3.35400kr.33.54
25kr.3.06840kr.76.71
50kr.2.87460kr.143.73
100kr.2.69260kr.269.26
250kr.2.47108kr.617.77
500kr.2.31688kr.1,158.44
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.2.17323kr.2,173.23
2.000kr.2.03926kr.4,078.52
3.000kr.1.96513kr.5,895.39
5.000kr.1.87587kr.9,379.35
7.000kr.1.81951kr.12,736.57
10.000kr.1.76177kr.17,617.70
Manufacturers Standard Package
Unit Price without VAT:kr.4.18000
Unit Price with VAT:kr.5.22500