
HCB 2012KF-102T15 | |
|---|---|
DigiKey Part Number | 4816-HCB2012KF-102T15TR-ND - Tape & Reel (TR) 4816-HCB2012KF-102T15CT-ND - Cut Tape (CT) 4816-HCB2012KF-102T15DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HCB 2012KF-102T15 |
Description | FERRITE BEAD 1 KOHM 0805 1LN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1 kOhms @ 100 MHz 1 Power Line Ferrite Bead 0805 (2012 Metric) 1.5A 150mOhm |
Datasheet | Datasheet |
Category | Current Rating (Max) 1.5A |
Manufacturer TAI-TECH Advanced Electronics Co., Ltd. | DC Resistance (DCR) (Max) 150mOhm |
Series | Operating Temperature -40°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Mounting Type Surface Mount |
Filter Type Power Line | Height (Max) 0.041" (1.05mm) |
Number of Lines 1 | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Impedance @ Frequency 1 kOhms @ 100 MHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.70000 | kr.0.70 |
| 10 | kr.0.41800 | kr.4.18 |
| 25 | kr.0.35240 | kr.8.81 |
| 50 | kr.0.31060 | kr.15.53 |
| 100 | kr.0.27260 | kr.27.26 |
| 250 | kr.0.22952 | kr.57.38 |
| 500 | kr.0.20110 | kr.100.55 |
| 1.000 | kr.0.17562 | kr.175.62 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.13208 | kr.528.32 |
| 8.000 | kr.0.11330 | kr.906.40 |
| 12.000 | kr.0.10309 | kr.1,237.08 |
| 20.000 | kr.0.09510 | kr.1,902.00 |
| Unit Price without VAT: | kr.0.70000 |
|---|---|
| Unit Price with VAT: | kr.0.87500 |

