
HCB 1608KF-301T20 | |
|---|---|
DigiKey Part Number | 4816-HCB1608KF-301T20TR-ND - Tape & Reel (TR) 4816-HCB1608KF-301T20CT-ND - Cut Tape (CT) 4816-HCB1608KF-301T20DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HCB 1608KF-301T20 |
Description | FERRITE BEAD 300 OHM 0603 1LN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 300 Ohms @ 100 MHz 1 Power Line Ferrite Bead 0603 (1608 Metric) 1A 200mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TAI-TECH Advanced Electronics Co., Ltd. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 300 Ohms @ 100 MHz | |
Current Rating (Max) | 1A | |
DC Resistance (DCR) (Max) | 200mOhm | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0603 (1608 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.037" (0.95mm) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.63000 | kr.0.63 |
| 10 | kr.0.33000 | kr.3.30 |
| 25 | kr.0.27880 | kr.6.97 |
| 50 | kr.0.24480 | kr.12.24 |
| 100 | kr.0.21490 | kr.21.49 |
| 250 | kr.0.18108 | kr.45.27 |
| 500 | kr.0.15876 | kr.79.38 |
| 1.000 | kr.0.13885 | kr.138.85 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.10485 | kr.419.40 |
| 8.000 | kr.0.09023 | kr.721.84 |
| 12.000 | kr.0.08230 | kr.987.60 |
| 20.000 | kr.0.07290 | kr.1,458.00 |
| 28.000 | kr.0.07133 | kr.1,997.24 |
| Unit Price without VAT: | kr.0.63000 |
|---|---|
| Unit Price with VAT: | kr.0.78750 |

