FCM 1005KF-300T03
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HCB 1608KF-300T60

DigiKey Part Number
4816-HCB1608KF-300T60TR-ND - Tape & Reel (TR)
4816-HCB1608KF-300T60CT-ND - Cut Tape (CT)
4816-HCB1608KF-300T60DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
HCB 1608KF-300T60
Description
FERRITE BEAD 30 OHM 0603 1LN
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
30 Ohms @ 100 MHz 1 Power Line Ferrite Bead 0603 (1608 Metric) 6A 10mOhm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TAI-TECH Advanced Electronics Co., Ltd.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Filter Type
Power Line
Number of Lines
1
Impedance @ Frequency
30 Ohms @ 100 MHz
Current Rating (Max)
6A
DC Resistance (DCR) (Max)
10mOhm
Ratings
-
Operating Temperature
-55°C ~ 125°C
Package / Case
0603 (1608 Metric)
Mounting Type
Surface Mount
Height (Max)
0.037" (0.95mm)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 11.211
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.64000kr.0.64
10kr.0.26200kr.2.62
25kr.0.22520kr.5.63
50kr.0.20360kr.10.18
100kr.0.18240kr.18.24
250kr.0.15768kr.39.42
500kr.0.14068kr.70.34
1.000kr.0.12493kr.124.93
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.09695kr.387.80
8.000kr.0.08442kr.675.36
12.000kr.0.07750kr.930.00
20.000kr.0.07200kr.1,440.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.64000
Unit Price with VAT:kr.0.80000