FCM 1005KF-300T03
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FCM 2012KF-301T07

DigiKey Part Number
4816-FCM2012KF-301T07TR-ND - Tape & Reel (TR)
4816-FCM2012KF-301T07CT-ND - Cut Tape (CT)
4816-FCM2012KF-301T07DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
FCM 2012KF-301T07
Description
FERRITE BEAD 300 OHM 0805 1LN
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
300 Ohms @ 100 MHz 1 Ferrite Bead 0805 (2012 Metric) 700mA 300mOhm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TAI-TECH Advanced Electronics Co., Ltd.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Filter Type
-
Number of Lines
1
Impedance @ Frequency
300 Ohms @ 100 MHz
Current Rating (Max)
700mA
DC Resistance (DCR) (Max)
300mOhm
Ratings
-
Operating Temperature
-55°C ~ 125°C
Package / Case
0805 (2012 Metric)
Mounting Type
Surface Mount
Height (Max)
0.041" (1.05mm)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8.000
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.64000kr.0.64
10kr.0.30700kr.3.07
25kr.0.26880kr.6.72
50kr.0.24200kr.12.10
100kr.0.21630kr.21.63
250kr.0.18688kr.46.72
500kr.0.16652kr.83.26
1.000kr.0.14778kr.147.78
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.11426kr.457.04
8.000kr.0.09926kr.794.08
12.000kr.0.09095kr.1,091.40
20.000kr.0.08800kr.1,760.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.64000
Unit Price with VAT:kr.0.80000